0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
18X0871

RoHS

CORNELL DUBILIER
Each
1+$32.030
10+$26.430
25+$25.320
50+$24.190
100+$23.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
13V/µs
260A
25A
3900µohm
41.5mm
28mm
37mm
BLC Series
-45°C
85°C
-
36AJ3463

RoHS

Each
1+$4.770
10+$4.040
25+$3.760
50+$3.490
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5574

RoHS

Each
1+$4.090
10+$2.960
25+$2.780
50+$2.590
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN6216

RoHS

Each
1+$5.900
10+$5.340
25+$5.010
50+$4.680
100+$4.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
01AC1654

RoHS

Each
1+$24.200
10+$19.640
25+$19.050
50+$18.440
100+$16.910
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
260A
14A
4000µohm
32mm
18mm
33mm
C4AT Series
-40°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK