Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(2)
(1)
Peak Current
=264A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(1)
(16)
Capacitor Case / Package
(2)
(11)
(4)
Capacitance
(1)
(4)
(1)
(6)
(1)
(2)
(1)
Capacitance Tolerance
(7)
(1)
(8)
Typical Applications
(4)
(7)
(3)
(2)
(1)
Capacitor Mounting
(17)
Voltage(AC)
(4)
(2)
(1)
(2)
(1)
Voltage(DC)
(2)
(1)
(2)
(1)
(4)
(6)
(1)
Humidity Rating
(3)
(5)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.730 10+$4.890 25+$4.590 50+$4.280 100+$3.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9.1A | 0.0123ohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.500 10+$4.030 25+$3.670 50+$3.310 100+$3.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 8.6A | 0.012ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.670 25+$11.450 100+$11.090 250+$10.690 500+$10.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$16.860 25+$13.120 100+$11.770 250+$11.540 500+$11.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 264A | 19.9A | 0.006ohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.800 10+$4.910 25+$4.610 50+$4.300 100+$3.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.040 10+$6.520 25+$6.120 50+$5.700 100+$5.080 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | 41.5mm | 13mm | 24mm | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+$6.310 10+$5.690 25+$5.360 50+$4.980 100+$4.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+$4.160 10+$3.720 25+$3.450 50+$3.200 100+$2.850 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | 34mm | 20mm | - | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+$4.800 10+$4.290 25+$3.980 50+$3.680 100+$3.280 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 264A | 9.4A | 5000µohm | 34mm | 23mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+$7.350 10+$5.420 25+$5.070 50+$4.730 100+$4.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 264A | 9.3A | 0.0107ohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2016 RoHS | Each | 1+$6.990 10+$5.180 25+$4.850 50+$4.500 100+$4.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+$1.190 400+$1.100 600+$1.010 1000+$0.955 2000+$0.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 264A | 8.13A | 0.0096ohm | 26.5mm | 13mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 800+$13.940 1600+$13.930 2400+$13.650 4000+$13.370 8000+$13.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 15% | DC Link | Through Hole | - | 575V | - | PC Pin | 37.5mm | 22V/µs | 264A | 5A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 10+$1.450 25+$1.310 50+$1.170 100+$1.020 500+$0.891 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 264A | 8.13A | 9600µohm | 26.5mm | 13mm | 22mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.810 10+$15.160 25+$13.500 50+$12.720 100+$11.540 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 264A | 19.9A | 6000µohm | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.270 10+$14.630 25+$13.030 50+$12.280 100+$11.140 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 5100µohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2056 RoHS | Each | 1+$4.140 | Metallized PP | Radial Box - 2 Pin | 3.3µF | - | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | - | - | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||