0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8695

RoHS

Each
1+$9.980
10+$6.940
25+$6.370
50+$5.810
100+$5.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
58AJ8163

RoHS

Date/Lot Code

Each
1+$13.720
25+$9.760
100+$7.060
250+$6.980
500+$6.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
272A
12A
0.0135ohm
42.5mm
22mm
33.5mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7943

RoHS

Date/Lot Code

Each
1+$9.510
10+$7.190
25+$6.690
50+$6.170
100+$5.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
272A
9A
0.0049ohm
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
83AH9830

RoHS

Each
1+$8.030
10+$6.000
25+$5.710
50+$5.420
100+$5.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
15.2A
C4AF Series
-55°C
105°C
AEC-Q200
57AC1803

RoHS

Each
1+$9.970
10+$8.980
25+$8.440
50+$7.870
100+$7.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK