0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5685

RoHS

Each
1+$16.200
10+$12.690
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5670

RoHS

Date/Lot Code

Each
1+$38.130
5+$36.730
10+$35.420
25+$33.780
50+$32.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
68AC5680

RoHS

Date/Lot Code

Each
1+$53.170
5+$51.160
10+$49.290
25+$47.610
50+$46.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
83AH9829

RoHS

Each
1+$6.680
10+$4.990
25+$4.620
50+$4.240
100+$4.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4844

RoHS

Each
1+$3.910
10+$3.300
25+$3.080
50+$2.870
100+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6244

RoHS

Each
1+$6.490
10+$5.870
25+$5.510
50+$5.160
100+$4.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
59AC8694

RoHS

Each
64+$4.770
100+$4.490
500+$4.350
1000+$4.200
2500+$3.980
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4842

RoHS

Each
1+$4.060
10+$3.420
25+$3.200
50+$2.980
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK