0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1480

RoHS

Each
1+$254.830
5+$249.520
10+$244.220
25+$238.910
50+$234.470
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
72AK1761

RoHS

Each
1+$282.870
5+$273.440
10+$251.890
25+$245.160
50+$242.460
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
-
C44U-T Series
-40°C
85°C
65AH5749

RoHS

Each
1+$171.230
5+$164.340
10+$157.460
25+$150.560
50+$147.550
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK