0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8760

RoHS

Date/Lot Code

Each
1+$11.960
10+$11.350
25+$9.460
50+$7.550
100+$7.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
37.5mm
16V/µs
321A
21.2A
0.0039ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1633

RoHS

Each
1+$23.340
10+$22.340
25+$19.580
50+$16.810
100+$16.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
16V/µs
321A
15A
3900µohm
42mm
30mm
45mm
C4AE Series
-40°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK