0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+$6.590
10+$4.850
25+$4.630
50+$4.410
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3350

RoHS

Date/Lot Code

Each
1+$7.130
10+$5.210
25+$4.900
50+$4.590
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
56AJ0245

RoHS

Date/Lot Code

Each
1+$5.180
25+$3.930
100+$3.050
250+$2.940
500+$2.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5575

RoHS

Each
1+$4.350
10+$3.660
25+$3.420
50+$3.200
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AK9848

RoHS

Each
1+$5.800
10+$4.230
25+$3.860
50+$3.500
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Filter
Through Hole
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
325A
13.3A
6600µohm
32mm
22mm
37mm
-
FB Series
-40°C
125°C
-
64AK7418

RoHS

WURTH ELEKTRONIK
Each
1+$4.700
10+$4.230
25+$3.640
50+$3.230
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
325A
-
0.0219ohm
32mm
11mm
20mm
5A
WCAP-FTDB Series
-40°C
105°C
-
56AJ0287

RoHS

Date/Lot Code

Each
168+$3.210
336+$3.200
504+$3.180
840+$3.030
1680+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0115ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
67AK1146

RoHS

Each
1+$9.020
10+$6.800
25+$6.230
50+$5.640
100+$5.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK