0
0 Items$0.00

Power Film Capacitors :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1400

RoHS

Date/Lot Code

Each
1+$10.550
10+$8.000
25+$7.700
50+$7.400
100+$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
46AM2828

RoHS

Date/Lot Code

Each
1+$1.890
10+$1.010
25+$0.989
50+$0.972
100+$0.955
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
350A
-
0.01114ohm
-
18mm
11mm
19mm
6.7A
R76 Series
-55°C
110°C
AEC-Q200
13AN2007

RoHS

Each
1+$5.140
10+$4.450
25+$3.900
50+$3.650
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2015

RoHS

Each
1+$7.760
10+$6.990
25+$6.360
50+$5.930
100+$5.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$7.500
10+$6.760
25+$6.160
50+$5.730
100+$5.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2032

RoHS

Date/Lot Code

Each
1+$9.910
10+$8.920
25+$8.120
50+$7.560
100+$7.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$7.560
10+$6.820
25+$6.200
50+$5.770
100+$5.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
02AC7671

RoHS

Date/Lot Code

Each
1+$11.680
10+$10.800
25+$10.320
50+$9.730
100+$9.410
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
15A
0.004ohm
-
42mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
58AJ7900

RoHS

Date/Lot Code

Each
1+$26.430
10+$19.630
25+$19.140
50+$18.660
100+$17.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7970

RoHS

Date/Lot Code

Each
1+$1.920
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7971

RoHS

Date/Lot Code

Each
1+$15.570
10+$12.150
25+$11.530
50+$10.920
100+$10.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
44AC2336

RoHS

Date/Lot Code

Each
1+$15.630
10+$12.360
25+$11.710
50+$11.050
100+$10.650
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
15AJ2533

RoHS

Each
1+$19.610
10+$15.700
25+$14.700
50+$13.700
100+$13.280
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
36AJ3473

RoHS

Each
1+$5.800
10+$5.260
25+$4.920
50+$4.600
100+$4.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3513

RoHS

Each
1+$6.820
10+$5.120
25+$4.790
50+$4.450
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN5024

RoHS

Each
1+$11.030
10+$10.620
25+$9.440
50+$8.870
100+$8.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6217

RoHS

Each
1+$8.650
10+$7.820
25+$7.330
50+$6.860
100+$6.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
350A
7A
0.013ohm
-
32mm
21mm
31mm
-
MKP1848C Series
-55°C
105°C
-
72AK6582

RoHS

Each
1+$10.800
10+$8.430
25+$7.910
50+$7.380
100+$7.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$11.470
10+$8.910
25+$8.360
50+$7.820
100+$7.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
09AN5025

RoHS

Each
1+$11.260
10+$10.850
25+$9.640
50+$9.070
100+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6591

RoHS

Each
1+$10.690
10+$8.340
25+$7.890
50+$7.410
100+$6.880
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Each
1+$10.210
10+$7.860
25+$7.400
50+$6.940
100+$6.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4920

RoHS

Each
1+$10.500
10+$9.500
25+$8.910
50+$8.330
100+$7.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
15A
0.006ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6223

RoHS

Each
1+$13.210
10+$12.730
25+$11.310
50+$10.620
100+$9.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
-
43mm
18.5mm
35.5mm
-
MKP1848C Series
-55°C
105°C
-
72AK6592

RoHS

Each
1+$11.040
10+$8.640
25+$8.160
50+$7.680
100+$7.130
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK