0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
01AC1650

RoHS

Each
1+$18.000
25+$13.900
100+$12.490
250+$11.490
500+$10.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
High Frequency
-
Through Hole
-
350V
-
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
41.5mm
20mm
40mm
-
-
C4AT Series
-40°C
85°C
-
-
-
25AJ2773

RoHS

Each
10+$0.896
20+$0.855
30+$0.815
50+$0.773
100+$0.732
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
18mm
11mm
19mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH1071

RoHS

Each
84+$8.820
168+$8.500
252+$8.360
420+$8.220
840+$8.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.9µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
351A
13.2A
0.0061ohm
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5011

RoHS

Each
1+$11.360
10+$10.890
25+$9.690
50+$9.140
100+$8.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
3.9µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
6100µohm
41.5mm
20mm
40mm
-
40mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
15AN2081

RoHS

Each
1+$15.470
Metallized PP
-
-
5µF
± 5%
-
-
Panel Mount
-
-
-
600V
-
-
10.5mm
-
351A
-
0.0029ohm
41.5mm
-
-
25A
-
C4BT Series
-40°C
85°C
-
-
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK