0
0 Items$0.00

Power Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1345

RoHS

Date/Lot Code

Each
1+$14.360
10+$12.260
25+$10.940
50+$9.620
100+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0313

RoHS

Date/Lot Code

Each
1+$10.650
10+$7.840
25+$7.570
50+$7.270
100+$6.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2005

RoHS

Each
1+$3.050
10+$2.590
100+$2.080
500+$1.920
1000+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2013

RoHS

Each
1+$7.730
10+$6.960
25+$6.330
50+$5.900
100+$5.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
40V/µs
360A
14A
0.075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2019

RoHS

Each
1+$6.860
10+$5.930
25+$5.200
50+$4.870
100+$4.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
69AC3855

RoHS

Date/Lot Code

Each
1+$47.220
5+$43.690
10+$40.130
25+$39.330
50+$38.520
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
56AJ0337

RoHS

Date/Lot Code

Each
1+$5.410
10+$3.880
25+$3.620
50+$3.340
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3521

RoHS

Each
1+$12.750
10+$11.820
25+$10.330
50+$8.830
100+$8.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
25AJ2785

RoHS

Each
10+$0.947
25+$0.925
50+$0.903
100+$0.880
500+$0.761
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
09AN4912

RoHS

Each
1+$10.190
10+$9.230
25+$8.650
50+$8.090
100+$7.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4884

RoHS

Each
1+$4.870
10+$4.400
25+$4.130
50+$3.850
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4929

RoHS

Each
1+$9.010
10+$8.160
25+$7.650
50+$7.150
100+$6.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4874

RoHS

Each
1+$4.490
10+$3.780
25+$3.530
50+$3.280
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4928

RoHS

Each
1+$8.750
10+$7.930
25+$7.430
50+$6.940
100+$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4883

RoHS

Each
1+$4.920
10+$4.470
25+$4.190
50+$3.910
100+$3.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+$10.280
10+$9.300
25+$8.720
50+$8.160
100+$7.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4927

RoHS

Each
1+$8.830
10+$8.000
25+$7.500
50+$7.010
100+$6.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4913

RoHS

Each
1+$10.460
10+$9.470
25+$8.890
50+$8.300
100+$7.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
14A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0374

RoHS

Date/Lot Code

Each
58+$6.860
100+$6.540
500+$6.270
1000+$5.860
2500+$5.560
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
360A
13.1A
0.0077ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AJ2536

RoHS

Date/Lot Code

Each
1+$31.590
10+$23.860
25+$23.500
50+$23.140
100+$22.790
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
360A
16A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
33AH6663

RoHS

Each
176+$3.800
500+$3.780
1000+$3.770
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
360A
7.6A
0.013ohm
-
32mm
14mm
28mm
-
R76H Series
-55°C
125°C
AEC-Q200
82AH5055

RoHS

Each
1+$2.910
10+$2.340
25+$2.160
50+$1.990
100+$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
9300µohm
-
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1115

RoHS

Each
200+$1.460
500+$1.310
1000+$1.170
2500+$1.100
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
0.0093ohm
-
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
29AK0923

RoHS

Each
1+$42.110
10+$27.500
25+$26.680
50+$25.860
100+$25.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
-
57.5mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK