0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2002

RoHS

Each
1+$3.120
10+$2.670
100+$2.140
500+$1.980
1000+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5681

RoHS

Each
1+$56.520
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5686

RoHS

Date/Lot Code

Each
1+$20.350
10+$15.420
25+$14.200
50+$12.940
100+$12.930
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5687

RoHS

Date/Lot Code

Each
1+$104.320
5+$101.360
10+$96.760
25+$94.900
50+$93.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
33AH7030

RoHS

Date/Lot Code

Each
1+$9.470
10+$7.190
25+$6.800
50+$6.400
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
380A
11.4A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9853

RoHS

Each
1+$8.940
10+$6.830
25+$6.360
50+$5.880
100+$5.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
380A
11.4A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4860

RoHS

Date/Lot Code

Each
1+$4.870
10+$4.100
25+$3.840
50+$3.560
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+$4.480
10+$3.670
25+$3.400
50+$3.090
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK