Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Peak Current
=385A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(8)
Capacitor Case / Package
(4)
(4)
Capacitance
(8)
Capacitance Tolerance
(8)
Typical Applications
(8)
Capacitor Mounting
(8)
Voltage(DC)
(4)
(4)
Capacitor Terminals
(8)
Lead Spacing
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+$10.720 10+$8.370 25+$7.910 50+$7.440 100+$6.900 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$10.930 10+$8.540 25+$8.070 50+$7.590 100+$7.040 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$11.400 10+$8.940 25+$8.440 50+$7.950 100+$7.400 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$11.760 10+$9.220 25+$8.720 50+$8.220 100+$7.650 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$11.040 10+$8.640 25+$8.150 50+$7.660 100+$7.130 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$11.250 10+$8.820 25+$8.330 50+$7.840 100+$7.290 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$11.810 10+$8.980 25+$8.360 50+$7.730 100+$7.300 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.000 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||