0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
36AJ3494

RoHS

Each
1+$7.520
10+$6.660
25+$5.620
50+$5.090
100+$4.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
15AJ2537

RoHS

Each
1+$44.970
5+$39.770
10+$34.560
25+$33.820
100+$33.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
AC Filter
-
Through Hole
-
275V
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
-
-
36AJ3500

RoHS

Each
1+$9.260
10+$6.850
25+$6.450
50+$6.050
100+$5.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
39AH9182

RoHS

Each
1+$9.110
10+$6.580
25+$6.170
50+$5.750
100+$5.140
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
33mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
98AH5711

RoHS

Each
10+$1.150
25+$1.040
50+$0.929
100+$0.811
500+$0.709
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7729

RoHS

Date/Lot Code

Each
1+$1.630
10+$1.120
25+$1.030
50+$0.931
100+$0.837
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK