0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8727

RoHS

Date/Lot Code

Each
1+$15.830
5+$13.520
10+$11.200
25+$10.940
100+$10.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
650V
PC Pin
37.5mm
9V/µs
430A
29.9A
0.0023ohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9217

RoHS

Each
1+$18.670
10+$17.910
25+$15.930
50+$15.030
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
37.5mm
9V/µs
430A
29.9A
2300µohm
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK