0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8751

RoHS

Date/Lot Code

Each
1+$45.740
5+$40.840
10+$35.930
25+$35.360
100+$34.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
77AH4686

RoHS

Each
1+$7.640
10+$6.830
25+$6.330
50+$5.850
100+$5.230
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
50AC9241

RoHS

Each
1+$23.940
10+$22.760
25+$21.220
50+$18.600
100+$17.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK