0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5345

RoHS

Each
1+$0.920
10+$0.455
25+$0.441
50+$0.428
100+$0.414
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
82AH5016

RoHS

Each
1+$0.898
10+$0.448
25+$0.435
50+$0.421
100+$0.409
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
33AH6619

RoHS

Date/Lot Code

Each
1+$1.270
2400+$0.456
3600+$0.428
6000+$0.399
12000+$0.372
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
99AJ4699

RoHS

Each
1+$266.260
5+$262.800
10+$259.110
25+$244.510
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
44A
-
-
-
-
261mm
40kvar @ 50Hz
-
-40°C
60°C
-
25AJ2791

RoHS

Each
10+$0.421
20+$0.413
30+$0.404
50+$0.395
100+$0.386
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
56Y0069

RoHS

Each
10+$0.530
20+$0.518
30+$0.507
50+$0.495
100+$0.484
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
44A
2.49A
0.0506ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
31Y4110

RoHS

Each
10+$0.666
20+$0.637
30+$0.606
50+$0.577
100+$0.546
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
44A
2.56A
0.0506ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK