0
0 Items$0.00

Power Film Capacitors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1369

RoHS

Date/Lot Code

Each
1+$8.860
10+$8.150
25+$7.860
50+$7.580
100+$7.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0391

RoHS

Date/Lot Code

Each
1+$11.810
10+$9.080
25+$8.520
50+$7.950
100+$7.650
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1380

RoHS

Date/Lot Code

Each
1+$11.250
10+$8.640
25+$8.320
50+$8.010
100+$7.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0250

RoHS

Date/Lot Code

Each
1+$9.760
10+$7.320
25+$7.050
50+$6.800
100+$6.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
450A
14.5A
0.0062ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0375

RoHS

Date/Lot Code

Each
1+$12.080
10+$10.430
25+$9.320
50+$8.190
100+$8.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ7906

RoHS

Date/Lot Code

Each
1+$18.460
10+$16.200
25+$14.570
50+$12.930
100+$11.970
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
-
42.5mm
28mm
37mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7959

RoHS

Date/Lot Code

Each
1+$18.780
10+$18.520
25+$15.570
50+$12.610
100+$12.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
47AK6246

RoHS

Date/Lot Code

Each
1+$37.300
5+$33.420
10+$29.530
25+$29.240
50+$28.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
25AJ2808

RoHS

Each
1+$2.490
10+$1.440
25+$1.370
50+$1.320
100+$1.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
450A
6.3A
0.0159ohm
-
26.5mm
13mm
22mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
14AC6573

RoHS

Each
1+$10.890
Metallized PP
Axial Leaded
-
1µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
450V/µs
450A
-
3500µohm
33mm
-
-
-
12A
-
C4C Series
-
-40°C
85°C
-
-
69AH7672

RoHS

Each
1+$10.570
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-
-40°C
105°C
-
-
09AN4948

RoHS

Each
1+$10.550
10+$9.550
25+$8.960
50+$8.370
100+$7.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5015

RoHS

Each
1+$16.130
10+$15.530
25+$13.810
50+$12.970
100+$11.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
72AK6585

RoHS

Each
1+$12.490
10+$9.750
25+$9.180
50+$8.610
100+$8.050
Metallized PP
Radial Box - 4 Pin
-
9µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-
-40°C
105°C
-
-
09AN5064

RoHS

Each
1+$23.540
10+$22.560
25+$21.280
50+$19.200
100+$18.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5043

RoHS

Each
1+$13.390
10+$12.890
25+$11.470
50+$10.780
100+$9.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4946

RoHS

Each
1+$10.640
10+$9.640
25+$9.040
50+$8.440
100+$7.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4947

RoHS

Each
1+$9.290
10+$8.940
25+$7.950
50+$7.470
100+$6.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5041

RoHS

Each
1+$13.720
10+$13.210
25+$11.740
50+$11.040
100+$10.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4949

RoHS

Each
1+$9.210
10+$8.860
25+$7.890
50+$7.410
100+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5063

RoHS

Each
1+$23.160
10+$22.190
25+$20.940
50+$18.890
100+$17.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
72AK6550

RoHS

Each
1+$14.600
10+$11.510
25+$10.890
50+$10.280
100+$9.710
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-
-40°C
105°C
-
-
09AN5065

RoHS

Each
1+$22.580
10+$21.650
25+$20.410
50+$18.420
100+$17.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5016

RoHS

Each
1+$15.310
10+$14.740
25+$13.100
50+$12.320
100+$11.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN5066

RoHS

Each
1+$22.970
10+$22.010
25+$20.760
50+$18.730
100+$17.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK