0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6580

RoHS

Each
1+$7.730
10+$4.490
25+$4.300
50+$4.090
100+$3.930
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
750V
3kV
PC Pin
2.1kV/µs
46A
-
0.0416ohm
17mm
-
-
-
5A
C4C Series
-40°C
85°C
-
83AH9907

RoHS

Each
1+$9.970
10+$7.550
25+$7.130
50+$6.710
100+$6.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
Radial Leaded
21V/µs
46A
5.6A
0.0252ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK