0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5810

RoHS

Each
1+$180.790
5+$174.010
10+$167.220
25+$160.430
50+$155.900
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
50AJ3009

RoHS

Each
1+$203.810
5+$197.020
10+$181.480
25+$176.630
50+$174.700
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
69AC3854

RoHS

Each
5+$257.090
10+$230.300
25+$198.150
50+$182.070
100+$178.440
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Threaded Stud
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
185mm
50A
C44A Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK