0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ8810

RoHS

Each
1+$18.660
10+$14.870
25+$14.030
50+$13.180
100+$12.730
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
7200µohm
32mm
22mm
37mm
C4AS Series
-40°C
85°C
-
82AH1073

RoHS

Each
72+$13.080
100+$11.860
250+$11.440
500+$10.830
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
504A
16.5A
0.0043ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK