0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0194

RoHS

Date/Lot Code

Each
1+$8.260
10+$6.260
25+$5.910
50+$5.560
100+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
1.3kV
PC Pin
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9914

RoHS

Each
1+$8.090
10+$7.290
25+$6.840
50+$6.380
100+$5.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0163

RoHS

Date/Lot Code

Each
192+$2.270
384+$2.150
576+$2.040
960+$1.960
1920+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9220

RoHS

Each
1+$3.150
10+$2.650
25+$2.480
50+$2.310
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8730

RoHS

Each
256+$2.220
512+$2.000
768+$1.920
1280+$1.830
2560+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.5mm
19V/µs
51A
5.7A
0.0183ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK