0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1413

RoHS

Date/Lot Code

Each
1+$27.870
10+$18.800
50+$18.780
100+$18.560
250+$18.320
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3397

RoHS

Date/Lot Code

Each
1+$6.310
10+$4.200
25+$3.920
50+$3.660
100+$3.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
56AJ0355

RoHS

Date/Lot Code

Each
1+$20.100
10+$15.060
25+$14.990
50+$14.900
100+$14.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2034

RoHS

Date/Lot Code

Each
1+$15.660
10+$14.640
25+$14.230
50+$12.840
100+$12.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
69AC3841

RoHS

Date/Lot Code

Each
1+$22.910
10+$17.460
25+$17.270
50+$17.070
100+$16.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
52.5mm
54V/µs
540A
29A
0.0029ohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
33AH6665

RoHS

Date/Lot Code

Each
1+$7.890
10+$5.610
25+$5.240
50+$4.880
100+$4.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
540A
9.9A
0.009ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
09AN5044

RoHS

Each
1+$17.270
10+$16.610
25+$14.780
50+$13.890
100+$12.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5045

RoHS

Each
1+$17.270
10+$16.610
25+$14.780
50+$13.890
100+$12.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4944

RoHS

Each
1+$5.950
10+$5.380
25+$5.050
50+$4.720
100+$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5046

RoHS

Each
1+$17.960
10+$17.280
25+$15.380
50+$14.450
100+$13.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
27A
0.003ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4942

RoHS

Each
1+$6.200
10+$5.620
25+$5.260
50+$4.920
100+$4.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0787

RoHS

Each
200+$12.570
250+$12.140
500+$11.280
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
540A
10.8A
0.0081ohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK