0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
50AC9232

RoHS

Each
1+$4.300
25+$3.070
100+$2.390
250+$2.320
500+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH1077

RoHS

Date/Lot Code

Each
1+$1.030
1800+$0.374
2700+$0.363
4500+$0.356
9000+$0.348
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
59AC8742

RoHS

Date/Lot Code

Each
1+$4.020
25+$2.790
100+$2.110
250+$2.040
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH0170

RoHS

Date/Lot Code

Each
1+$4.400
25+$3.320
100+$2.600
250+$2.510
500+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH5017

RoHS

Each
10+$0.903
250+$0.704
500+$0.638
1000+$0.584
5000+$0.538
Metallized PP
Radial Box - 2 Pin
1kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AJ2804

RoHS

Each
1+$2.420
10+$1.570
25+$1.470
50+$1.370
100+$1.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
15AN2686

RoHS

Each
1+$0.556
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 10%
High Frequency
-
Through Hole
-
-
-
1kV
-
Radial Leaded
-
800V/µs
54A
3.4A
0.0398ohm
-
-
15mm
-
-
-
-
-
-
-
83AH9890

RoHS

Each
1+$4.350
10+$3.660
25+$3.420
50+$3.200
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK