0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
21AM4058

RoHS

Date/Lot Code

Each
1+$14.830
25+$10.630
100+$10.140
250+$9.760
500+$9.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6641

RoHS

Date/Lot Code

Each
1+$10.340
10+$9.130
25+$7.660
50+$6.940
100+$6.450
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
560A
13A
0.006ohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
83AH9871

RoHS

Each
1+$12.290
10+$11.790
25+$10.500
50+$9.900
100+$8.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
36AJ3514

RoHS

Each
1+$9.010
10+$8.110
25+$7.620
50+$7.110
100+$6.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
6400µohm
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
38AJ1386

RoHS

Each
64+$6.410
128+$5.880
192+$5.800
320+$5.700
640+$5.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
560A
13.2A
0.0073ohm
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
57AC1825

RoHS

Each
1+$19.570
25+$15.190
100+$13.590
250+$12.630
500+$12.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
39AH9184

RoHS

Each
1+$10.220
100+$8.640
250+$8.040
500+$7.580
1000+$7.200
Double Metallized PP
Radial Box - 2 Pin
1kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
560A
13A
6000µohm
32mm
22mm
37mm
37mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
21AM4067

RoHS

Each
64+$6.400
128+$5.710
192+$5.610
320+$5.530
640+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
0.0064ohm
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK