0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0381

RoHS

Date/Lot Code

Each
1+$22.580
10+$17.310
25+$16.820
50+$16.320
100+$16.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
52.5mm
23V/µs
575A
22.2A
0.0051ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3523

RoHS

Each
1+$24.340
10+$18.780
25+$18.270
50+$17.740
100+$17.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7437

RoHS

WURTH ELEKTRONIK
Each
1+$26.410
10+$20.870
25+$18.760
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
9600µohm
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK