0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7043

RoHS

Each
1+$39.540
5+$36.310
10+$33.070
25+$32.340
50+$31.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+$22.900
10+$17.050
25+$16.800
50+$16.530
100+$15.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
21AH3352

RoHS

Each
1+$12.440
100+$10.440
250+$9.690
500+$9.110
1000+$8.650
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
58mm
35mm
50mm
MP HDPB Series
-40°C
85°C
-
09AN5011

RoHS

Each
1+$10.670
10+$10.280
25+$9.140
50+$8.580
100+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5013

RoHS

Each
1+$11.070
10+$10.650
25+$9.470
50+$8.900
100+$8.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5012

RoHS

Each
1+$10.900
10+$10.500
25+$9.330
50+$8.770
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5009

RoHS

Each
1+$10.900
10+$10.500
25+$9.330
50+$8.770
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5008

RoHS

Each
1+$10.670
10+$10.280
25+$9.140
50+$8.580
100+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5010

RoHS

Each
1+$12.330
10+$11.870
25+$10.550
50+$9.910
100+$9.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
55T0620

RoHS

Each
1+$45.150
10+$31.130
50+$31.110
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
50mm
MKP1847 Series
-40°C
85°C
-
69AH7724

RoHS

Each
1+$16.140
10+$12.780
25+$12.110
50+$11.440
100+$10.830
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH7534

RoHS

Each
1+$33.190
10+$25.320
50+$25.300
100+$24.730
250+$24.160
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
625A
18A
-
57.5mm
35mm
35mm
MKP1847C Series
-40°C
105°C
-
69AH7723

RoHS

Each
1+$16.140
10+$12.780
25+$12.110
50+$11.440
100+$10.830
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK