0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0640

RoHS

Date/Lot Code

Each
1+$22.660
10+$17.590
25+$17.160
50+$16.740
100+$16.310
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
84R3744

RoHS

Date/Lot Code

Each
1+$43.050
5+$40.410
10+$37.770
25+$37.630
50+$37.480
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
36AJ8824

RoHS

Each
1+$25.000
10+$22.300
25+$20.200
50+$18.070
100+$17.350
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK