0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7051

RoHS

Date/Lot Code

Each
1+$32.750
5+$29.060
10+$25.370
25+$24.870
100+$24.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
11V/µs
717A
37A
0.0026ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3488

RoHS

Each
1+$28.990
10+$27.820
25+$26.290
50+$23.730
100+$22.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
11V/µs
717A
37A
2600µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK