0
0 Items$0.00

Power Film Capacitors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0275

RoHS

Date/Lot Code

Each
1+$14.970
25+$11.650
100+$10.920
250+$10.390
500+$9.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7922

RoHS

Date/Lot Code

Each
1+$22.160
5+$19.470
10+$16.790
25+$16.190
100+$15.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
14A
0.0053ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ8071

RoHS

Date/Lot Code

Each
1+$17.100
5+$16.970
10+$16.830
25+$15.930
100+$15.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
57.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
33AH7034

RoHS

Date/Lot Code

Each
1+$24.340
5+$19.740
10+$15.150
25+$15.140
100+$15.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
750A
24.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
77AH4677

RoHS

Each
1+$10.560
25+$10.100
100+$8.800
250+$8.180
500+$7.310
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
54mm
40mm
-
-
MP SI Series
-55°C
105°C
-
69AH7725

RoHS

Each
1+$19.380
25+$15.330
100+$12.950
250+$12.840
500+$12.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$19.380
25+$15.300
100+$12.250
250+$12.230
500+$12.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7428

RoHS

WURTH ELEKTRONIK
Each
1+$29.090
5+$27.610
10+$26.110
25+$19.120
100+$19.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
72AK6549

RoHS

Each
1+$16.830
25+$13.220
100+$11.290
250+$11.110
500+$10.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6552

RoHS

Each
1+$16.830
25+$13.220
100+$11.290
250+$11.020
500+$10.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Each
1+$23.000
25+$18.400
100+$15.960
250+$15.820
500+$15.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
09AN5018

RoHS

Each
1+$10.210
25+$9.790
100+$8.640
250+$8.080
500+$7.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5019

RoHS

Each
1+$10.000
25+$9.590
100+$8.460
250+$7.910
500+$7.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
05X8254

RoHS

Each
50+$16.760
100+$16.190
150+$15.970
250+$15.760
500+$15.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
750A
10A
0.0145ohm
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
33AH7036

RoHS

Each
23+$31.010
46+$27.130
69+$22.480
115+$20.330
230+$19.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
750A
27.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AH7671

RoHS

Each
1+$17.580
25+$13.830
100+$11.840
250+$11.560
500+$11.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
69AH7674

RoHS

Each
1+$17.580
25+$13.830
100+$11.840
250+$11.540
500+$11.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7739

RoHS

Each
1+$22.060
25+$17.600
100+$16.710
250+$16.100
500+$15.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH7535

RoHS

Each
1+$39.520
5+$35.080
10+$30.640
25+$30.140
100+$29.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
105°C
-
69AH7683

RoHS

Each
1+$24.030
5+$21.660
10+$19.270
25+$18.010
100+$16.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
44W8359

RoHS

Each
50+$28.010
100+$27.200
150+$27.090
250+$26.980
500+$26.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.0063ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
55T0621

RoHS

Each
1+$46.420
5+$43.640
10+$40.850
25+$38.050
100+$35.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
750A
-
-
57.5mm
45mm
45mm
-
MKP1847 Series
-40°C
85°C
-
63W2168

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+$32.040
10+$30.750
25+$29.070
50+$26.230
100+$24.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.015ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
19T3766

RoHS

Each
65+$6.840
130+$6.820
195+$6.560
325+$6.300
650+$6.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
75V/µs
750A
10A
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
83AH9859

RoHS

Each
1+$29.230
5+$25.980
10+$22.720
25+$21.630
100+$20.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
750A
27.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK