0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7044

RoHS

Date/Lot Code

Each
1+$30.470
5+$27.560
10+$24.660
25+$24.130
100+$23.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
6V/µs
754A
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
45X6223

RoHS

Each
1+$20.100
5+$19.210
10+$18.030
25+$16.130
100+$15.200
More Pricing...
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
Axial Leaded
754V/µs
754A
19.4A
5000µohm
54mm
45.6mm
-
941C Series
-55°C
105°C
-
36AJ3445

RoHS

Each
1+$41.450
10+$39.790
25+$37.620
50+$33.930
100+$32.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
6V/µs
754A
42.9A
1900µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK