0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ8052

RoHS

Date/Lot Code

Each
1+$16.750
10+$14.530
25+$13.670
50+$12.790
100+$11.670
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
770A
14A
0.0065ohm
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
86AK7381

RoHS

Date/Lot Code

Each
1+$9.040
10+$6.900
25+$6.590
50+$6.290
100+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6629

RoHS

Each
1+$21.300
10+$17.180
25+$16.360
50+$15.540
100+$15.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6628

RoHS

Each
1+$21.300
10+$16.700
25+$16.070
50+$15.460
100+$15.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
45AM3721

RoHS

Each
1+$9.180
10+$8.710
25+$7.800
50+$7.020
100+$6.770
More Pricing...
-
Radial Box - 4 Pin
22µF
-
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
42mm
20mm
40mm
-
-55°C
125°C
-
69AH7791

RoHS

Each
1+$23.060
10+$18.670
25+$17.800
50+$16.910
100+$16.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7790

RoHS

Each
1+$23.060
10+$18.670
25+$17.800
50+$16.910
100+$16.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK