0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0249

RoHS

Date/Lot Code

Each
1+$7.590
10+$5.640
25+$5.210
50+$4.780
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7048

RoHS

Date/Lot Code

Each
1+$56.040
5+$50.880
10+$45.710
25+$44.620
100+$43.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6667

RoHS

Each
112+$10.360
224+$10.160
336+$9.950
560+$9.760
1120+$9.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
0.008ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9210

RoHS

Each
1+$15.090
10+$14.460
25+$12.880
50+$12.140
100+$11.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
8000µohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
12AN6379

RoHS

Each
1+$45.900
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
-
Through Hole
-
500V
-
-
52.5mm
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
15AN2694

RoHS

Each
1+$4.180
Metallized PP
-
0.39µF
-
High Frequency
Through Hole
650V
-
GRADE II (Test Condition A)
-
27.5mm
-
780A
10.9A
0.008ohm
32mm
22mm
37mm
R76 Series
-55°C
110°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK