0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH7049

RoHS

Date/Lot Code

Each
1+$60.480
5+$55.640
10+$44.590
25+$43.410
100+$42.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
210µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
36AJ3471

RoHS

Each
1+$55.330
5+$53.190
10+$51.030
25+$46.990
50+$43.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
210µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
1600µohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
15AN2067

RoHS

Each
1+$10.040
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
DC Link
-
-
-
-
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
-
-
-55°C
105°C
-
AEC-Q200
-
82AH1120

RoHS

Each
112+$9.550
224+$9.320
336+$9.100
560+$8.880
1120+$8.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
840A
13.02A
0.0057ohm
32mm
22mm
37mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
05X8265

RoHS

Date/Lot Code

Each
100+$16.110
200+$15.860
300+$15.610
500+$15.360
1000+$15.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
21V/µs
840A
14.5A
0.0054ohm
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
-
-
36AJ3517

RoHS

Each
1+$19.670
25+$15.260
100+$13.690
250+$12.430
500+$12.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
24µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
3200µohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
82AH5060

RoHS

Each
1+$13.850
100+$11.690
250+$10.890
500+$10.260
1000+$9.780
Metallized PP
Radial Box - 2 Pin
1.6kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
840A
13.02A
5700µohm
32mm
22mm
37mm
37mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
21AM0018

RoHS

Each
27+$20.730
54+$18.450
81+$17.540
135+$16.620
270+$16.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
56µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
840A
23.2A
0.004ohm
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
21AM0021

RoHS

Each
58+$9.630
116+$8.570
174+$8.440
290+$8.300
580+$8.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
28µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
840A
17.1A
0.0045ohm
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK