0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0571

RoHS

Date/Lot Code

Each
1+$25.520
10+$19.910
25+$18.950
50+$17.980
100+$17.200
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
67AK0722

RoHS

Each
1+$23.450
10+$21.440
25+$19.420
50+$17.390
100+$16.660
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
Solder Lug
-
965V/µs
965A
27A
3300µohm
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
36AJ8807

RoHS

Each
1+$20.930
10+$16.800
25+$16.220
50+$15.630
100+$15.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK