0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AM9199

RoHS

Each
10+$0.629
25+$0.533
50+$0.433
100+$0.373
500+$0.323
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
DC Link, High Frequency, High Current, Rectifier
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
9A
-
0.1693ohm
13mm
4mm
9mm
740mA
R75 Series
-55°C
105°C
AEC-Q200
58Y5352

RoHS

Each
10+$0.769
25+$0.748
50+$0.729
100+$0.708
500+$0.609
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
9A
550mA
0.3617ohm
10mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK