0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6579

RoHS

Each
1+$9.960
10+$7.050
25+$6.620
50+$6.180
100+$5.550
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
3A
C4C Series
-40°C
85°C
61AK1797

RoHS

Each
1+$6.200
10+$4.620
25+$4.310
50+$3.990
100+$3.550
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
45V/µs
45A
-
8300µohm
12mm
33mm
-
7A
C4G Series
-40°C
85°C
67AK1134

RoHS

Date/Lot Code

Each
1+$6.130
10+$4.550
25+$4.240
50+$3.920
100+$3.730
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
450V
1.6kV
-
PC Pin
1kV/µs
-
-
-
12mm
31.5mm
-
-
MKP1839 HQ Series
-
-
62J2700

RoHS

Each
25+$19.830
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
2.75kV/µs
28A
2A
0.0616ohm
12mm
31mm
31mm
-
42L Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK