0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
15AN2088

RoHS

Each
1+$13.980
25+$10.860
100+$8.940
250+$8.760
500+$8.580
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
160V
250V
PC Pin
20V/µs
200A
-
0.0053ohm
20mm
44mm
44mm
9A
C4G Series
-40°C
85°C
62J2703

RoHS

Each
25+$43.690
50+$18.300
75+$17.360
125+$15.720
250+$14.310
More Pricing...
Metallized PP
Axial Leaded
0.033µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
90A
5A
0.0192ohm
20mm
31mm
31mm
-
42L Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK