0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
66K5447

RoHS

Date/Lot Code

Each
1+$18.860
25+$12.950
100+$12.130
250+$11.830
500+$11.550
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
PC Pin
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
46mm
-
942C Series
-55°C
105°C
14AC6568

RoHS

Each
1+$13.600
10+$13.030
25+$11.600
50+$10.940
100+$9.910
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
High Frequency
Through Hole
450V
850V
PC Pin
200V/µs
440A
-
3700µohm
29.5mm
-
-
12A
C4C Series
-40°C
85°C
44AC2335

RoHS

Each
1+$9.550
10+$9.080
25+$7.870
50+$7.300
100+$6.440
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
PC Pin
140V/µs
308A
-
3000µohm
29.5mm
-
44mm
12A
C4G Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK