0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
44AC2323

RoHS

Each
1+$16.110
25+$11.560
100+$11.050
250+$10.630
500+$10.310
More Pricing...
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
PC Pin
400V/µs
224A
-
6100µohm
29mm
-
58mm
12A
C4C Series
-40°C
85°C
42AC9563

RoHS

Each
30+$12.840
60+$11.690
90+$11.560
150+$11.440
300+$10.630
More Pricing...
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
PC Pin
15V/µs
450A
-
0.004ohm
29mm
58mm
58mm
12A
C4G Series
-40°C
85°C
66F8217

RoHS

Each
25+$108.160
50+$44.930
75+$42.130
125+$38.770
250+$37.970
More Pricing...
Metallized PP
Axial Leaded
0.56µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
650V/µs
365A
11A
0.0039ohm
29mm
55mm
55mm
-
42L Series
-55°C
105°C
15AN2089

RoHS

Each
1+$11.620
Metallized PP
Axial Leaded
-
± 5%
AC Filter
-
160V
250V
PC Pin
15V/µs
450A
-
-
29mm
58mm
58mm
12A
C4G Series
-
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK