0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
67AK1137

RoHS

Each
1+$6.290
10+$4.660
25+$4.340
50+$4.020
100+$3.810
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
PC Pin
100V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
97K6966

RoHS

LCR COMPONENTS
Each
1+$3.780
10+$3.190
25+$2.980
50+$2.760
100+$2.490
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
9mm
20.5mm
PC/HV/S/WF Series
-55°C
100°C
96K5748

RoHS

LCR COMPONENTS
Each
1+$3.650
10+$3.060
25+$2.870
50+$2.660
100+$2.410
More Pricing...
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
9mm
20.5mm
PC/HV/S/WF Series
-55°C
100°C
97K6969

RoHS

LCR COMPONENTS
Each
1+$3.650
10+$3.060
25+$2.870
50+$2.660
100+$2.410
More Pricing...
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
9mm
20.5mm
PC/HV/S/WF Series
-55°C
100°C
97K6965

RoHS

LCR COMPONENTS
Each
1+$3.650
10+$3.060
25+$2.870
50+$2.660
100+$2.410
More Pricing...
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
2kV/µs
9mm
20.5mm
PC/HV/S/WF Series
-55°C
100°C
67AK1138

RoHS

Each
1+$7.380
10+$5.450
25+$5.080
50+$4.690
100+$4.450
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
160V
250V
PC Pin
75V/µs
9mm
26.5mm
MKP1839 Series
-55°C
100°C
11AN6188

RoHS

Each
1+$3.180
10+$2.680
25+$2.490
50+$2.320
100+$2.110
More Pricing...
Metallized PP
-
0.1µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
Axial Leaded
200V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
80AK4965

RoHS

Each
1+$4.230
10+$3.050
25+$2.830
50+$2.590
100+$2.440
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
220V
400V
PC Pin
200V/µs
9mm
19mm
MKP1839 Series
-55°C
100°C
65C0980

RoHS

Each
500+$6.750
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
250V
1kV
PC Pin
2.8kV/µs
9mm
44mm
MKP1845 Series
-55°C
100°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK