0
0 Items$0.00

Power Film Capacitors :

119 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+$1.670
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Date/Lot Code

Each
1+$8.300
10+$5.810
25+$5.400
50+$4.980
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1396

RoHS

Date/Lot Code

Each
1+$4.790
10+$3.510
25+$3.260
50+$3.010
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1419

RoHS

Date/Lot Code

Each
1+$7.200
10+$6.630
25+$6.290
50+$5.930
100+$5.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1345

RoHS

Date/Lot Code

Each
1+$14.360
10+$12.260
25+$10.940
50+$9.620
100+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1417

RoHS

Date/Lot Code

Each
1+$5.560
10+$3.990
25+$3.810
50+$3.630
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0338

RoHS

Date/Lot Code

Each
1+$8.930
10+$6.380
25+$6.120
50+$5.860
100+$5.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
29X9098

RoHS

Date/Lot Code

Each
1+$2.170
10+$1.180
25+$1.150
50+$1.130
100+$1.110
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
82AH0173

RoHS

Date/Lot Code

Each
1+$9.850
10+$7.610
25+$7.160
50+$6.700
100+$6.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7750

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.640
25+$0.627
50+$0.616
100+$0.604
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
56AJ0313

RoHS

Date/Lot Code

Each
1+$10.650
10+$7.840
25+$7.570
50+$7.270
100+$6.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0311

RoHS

Date/Lot Code

Each
1+$5.970
10+$4.410
25+$4.130
50+$3.840
100+$3.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0336

RoHS

Date/Lot Code

Each
1+$4.400
10+$3.130
25+$2.940
50+$2.730
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0264

RoHS

Date/Lot Code

Each
1+$8.110
10+$5.900
25+$5.650
50+$5.400
100+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1398

RoHS

Date/Lot Code

Each
1+$6.190
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1378

RoHS

Date/Lot Code

Each
1+$6.470
10+$6.160
25+$6.110
50+$6.040
100+$5.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
174A
7.1A
0.0173ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0171

RoHS

Date/Lot Code

Each
1+$5.690
10+$4.150
25+$3.900
50+$3.650
100+$3.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7740

RoHS

Date/Lot Code

Each
1+$7.090
10+$4.370
25+$4.300
50+$4.240
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
33AH6655

RoHS

Date/Lot Code

Each
1+$1.590
10+$0.848
25+$0.832
50+$0.814
100+$0.797
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
82AH0166

RoHS

Date/Lot Code

Each
1+$7.470
10+$6.470
25+$6.110
50+$5.730
100+$5.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
75A
7.1A
0.0157ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7722

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.718
25+$0.694
50+$0.669
100+$0.645
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
0.0096ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+$9.050
10+$6.910
25+$6.580
50+$6.220
100+$5.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
33AH6685

RoHS

Date/Lot Code

Each
1+$1.370
10+$1.020
25+$0.921
50+$0.826
100+$0.725
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0411

RoHS

Date/Lot Code

Each
1+$4.950
10+$3.550
25+$3.340
50+$3.120
100+$2.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7751

RoHS

Date/Lot Code

Each
1+$0.545
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
0.0074ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK