0
0 Items$0.00

Power Film Capacitors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6890

RoHS

Each
1+$1.120
10+$0.623
25+$0.606
50+$0.591
100+$0.574
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
14AC3411

RoHS

Each
1+$1.600
10+$1.090
25+$0.987
50+$0.886
100+$0.823
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0053

RoHS

Each
1+$3.400
10+$2.420
25+$2.230
50+$2.020
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
42Y0052

RoHS

Each
1+$3.120
10+$2.200
25+$2.020
50+$1.840
100+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
14AC3409

RoHS

Each
1+$1.210
10+$0.636
25+$0.619
50+$0.602
100+$0.587
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
21C4782

RoHS

Each
5+$1.520
10+$0.837
25+$0.818
50+$0.798
100+$0.779
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9981

RoHS

Each
5+$1.320
10+$0.784
25+$0.748
50+$0.713
100+$0.684
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6891

RoHS

Each
5+$1.160
10+$0.618
25+$0.601
50+$0.586
100+$0.569
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6896

RoHS

Each
5+$1.070
10+$0.584
25+$0.570
50+$0.555
100+$0.541
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21AH3434

RoHS

Each
1+$0.666
250+$0.516
500+$0.466
1000+$0.426
5000+$0.391
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
82AH6898

RoHS

Each
1+$1.340
10+$0.723
25+$0.707
50+$0.690
100+$0.672
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
500V
1.3kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21AH3365

RoHS

Each
1+$0.815
250+$0.631
500+$0.570
1000+$0.520
5000+$0.479
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
18mm
10.5mm
17.5mm
MP HMEF Series
-40°C
105°C
-
82AH6849

RoHS

Each
5+$1.550
10+$0.854
25+$0.833
50+$0.814
100+$0.794
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
21C4806

RoHS

Date/Lot Code

Each
1+$1.490
10+$0.801
25+$0.783
50+$0.766
100+$0.748
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
01M7066

RoHS

Each
5+$1.590
10+$1.070
25+$0.966
50+$0.866
100+$0.805
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
96K7463

RoHS

Each
1+$1.150
10+$0.777
25+$0.765
50+$0.751
100+$0.737
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
96K7459

RoHS

Each
5+$1.410
10+$0.944
25+$0.852
50+$0.762
100+$0.705
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
17.5mm
18mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0032

RoHS

Each
5+$1.730
10+$1.180
25+$1.070
50+$0.960
100+$0.891
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
42Y0042

RoHS

Date/Lot Code

Each
5+$1.990
10+$1.370
25+$1.240
50+$1.120
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6903

RoHS

Each
5+$1.380
10+$0.748
25+$0.730
50+$0.712
100+$0.694
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
18mm
9mm
17.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
21AH3429

RoHS

Each
1+$0.469
250+$0.363
500+$0.328
1000+$0.299
5000+$0.276
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
25mm
8.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
21AH3420

RoHS

Each
1+$0.761
250+$0.588
500+$0.531
1000+$0.486
5000+$0.447
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
82AH6893

RoHS

Each (Supplied on Full Reel)
Full Reel
2560+$0.709
5120+$0.704
10240+$0.665
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
28AK7725

RoHS

Each
5+$1.520
10+$0.826
25+$0.805
50+$0.784
100+$0.765
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
78AK3211

RoHS

Date/Lot Code

Each
5+$1.720
10+$0.948
25+$0.925
50+$0.903
100+$0.882
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
18mm
9mm
17.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK