0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5811

RoHS

Date/Lot Code

Each
1+$290.960
5+$289.170
10+$287.370
25+$285.580
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+$330.550
5+$324.280
10+$317.990
25+$311.730
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+$281.990
5+$275.210
10+$268.440
25+$261.660
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+$290.820
5+$279.950
10+$269.080
25+$258.210
50+$258.200
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
C44U-M Series
-40°C
85°C
50AJ3000

RoHS

Each
1+$326.060
5+$322.420
10+$318.920
25+$304.690
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK