0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+$277.800
5+$257.120
10+$236.430
25+$233.280
50+$230.120
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
-
247mm
57A
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$270.060
5+$249.960
10+$229.840
25+$226.770
50+$223.720
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$271.130
5+$262.130
10+$253.110
25+$249.640
50+$246.180
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5337

RoHS

Date/Lot Code

Each
1+$344.890
5+$331.480
10+$318.050
25+$304.640
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$287.060
5+$269.120
10+$251.170
25+$246.160
50+$241.120
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
0.0014ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+$341.890
5+$328.590
10+$315.290
25+$301.990
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5469

RoHS

Each
1+$251.560
5+$243.170
10+$224.010
25+$218.020
50+$215.630
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5476

RoHS

Each
1+$280.410
5+$271.060
10+$249.700
25+$243.030
50+$240.350
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
1400µohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5470

RoHS

Each
1+$302.500
5+$299.310
10+$296.110
25+$283.300
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
60A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+$278.710
5+$269.420
10+$248.180
25+$241.540
50+$238.900
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
1500µohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
69AC3864

RoHS

Each
9+$205.340
27+$202.480
45+$199.430
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
-
247mm
58A
C44P Series
-25°C
70°C
85AC1677

RoHS

Each
1+$175.990
5+$163.730
10+$151.450
25+$150.020
50+$148.580
More Pricing...
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
58A
1700µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1702

RoHS

Each
1+$222.050
5+$212.450
10+$202.860
25+$193.250
50+$189.390
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1674

RoHS

Each
1+$145.700
5+$134.840
10+$123.990
25+$121.510
50+$119.030
More Pricing...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
45A
2000µohm
65mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Each
1+$242.870
5+$230.950
10+$219.020
25+$207.100
50+$202.950
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+$181.510
18+$174.220
27+$157.020
45+$151.130
90+$148.950
More Pricing...
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
0.0023ohm
65mm
-
247mm
50A
C44P Series
-25°C
70°C
85AC1694

RoHS

Each
1+$177.280
5+$164.020
10+$150.750
25+$149.380
50+$148.040
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
57A
1400µohm
75mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1703

RoHS

Each
1+$193.390
5+$186.950
10+$172.210
25+$167.610
50+$165.760
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
40Y5946

RoHS

Each
9+$378.080
27+$372.830
45+$367.210
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
69AC3862

RoHS

Date/Lot Code

Each
9+$262.420
27+$259.360
45+$256.120
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
35mm
20V/µs
-
0.0019ohm
85mm
-
247mm
60A
C44P Series
-25°C
70°C
85AC1710

RoHS

Each
1+$170.210
5+$159.890
10+$149.560
25+$147.730
50+$145.890
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
55A
1500µohm
85mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3861

RoHS

Date/Lot Code

Each
9+$186.240
18+$182.520
27+$178.790
45+$175.070
90+$171.350
More Pricing...
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
0.0028ohm
65mm
-
247mm
45A
C44P Series
-25°C
70°C
40Y5947

RoHS

Each
9+$346.600
27+$341.780
45+$336.630
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0019ohm
65mm
-
247mm
55A
C20A Series
-25°C
70°C
69AC3830

RoHS

Each
54+$402.110
162+$396.520
270+$390.540
Metallized PP
Can
100µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
35mm
30V/µs
-
0.0014ohm
75mm
-
247mm
60A
C20A Series
-25°C
70°C
85AC1696

RoHS

Each
1+$298.260
5+$264.490
10+$223.990
25+$203.730
50+$199.650
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
60A
1200µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK