0
0 Items$0.00

Power Film Capacitors :

119 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0393

RoHS

Date/Lot Code

Each
1+$4.410
25+$3.330
100+$2.600
250+$2.460
500+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1383

RoHS

Date/Lot Code

Each
1+$4.520
25+$4.000
100+$3.380
250+$3.060
500+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0267

RoHS

Each
1+$13.010
10+$8.830
25+$8.510
50+$8.190
100+$7.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1381

RoHS

Date/Lot Code

Each
1+$14.570
25+$10.890
100+$8.750
250+$8.640
500+$8.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0294

RoHS

Date/Lot Code

Each
1+$7.210
10+$5.320
25+$5.000
50+$4.680
100+$4.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0368

RoHS

Date/Lot Code

Each
1+$4.770
25+$3.610
100+$2.830
250+$2.670
500+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1422

RoHS

Date/Lot Code

Each
1+$11.970
25+$8.230
100+$7.880
250+$7.690
500+$7.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1350

RoHS

Date/Lot Code

Each
1+$5.730
10+$4.240
25+$4.000
50+$3.750
100+$3.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
19T3723

RoHS

Each
1+$4.470
10+$3.010
25+$2.950
50+$2.880
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
57X3324

RoHS

Date/Lot Code

Each
1+$4.270
10+$2.880
25+$2.680
50+$2.470
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
-
-
56AJ0391

RoHS

Date/Lot Code

Each
1+$12.360
25+$8.750
100+$7.810
250+$7.280
500+$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0197

RoHS

Date/Lot Code

Each
1+$11.330
10+$7.620
25+$7.450
50+$7.270
100+$7.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
19T3708

RoHS

Date/Lot Code

Each
1+$6.080
10+$4.340
25+$4.000
50+$3.650
100+$3.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
38AJ1348

RoHS

Date/Lot Code

Each
1+$17.560
25+$15.580
100+$13.210
250+$12.940
500+$12.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH0190

RoHS

Date/Lot Code

Each
1+$9.930
10+$6.900
25+$6.750
50+$6.590
100+$5.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0318

RoHS

Date/Lot Code

Each
1+$3.780
25+$2.780
100+$2.170
250+$2.060
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0343

RoHS

Date/Lot Code

Each
1+$4.020
25+$2.850
100+$2.200
250+$2.150
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
68AK5526

RoHS

Each
1+$6.280
10+$4.640
25+$4.360
50+$4.090
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
50AK8336

RoHS

Each
1+$3.610
25+$2.590
100+$1.920
250+$1.860
500+$1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8353

RoHS

Each
1+$3.570
25+$2.610
100+$2.030
250+$1.930
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.3µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
13AN2023

RoHS

Date/Lot Code

Each
1+$4.760
10+$4.240
25+$3.920
50+$3.610
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2000

RoHS

Each
1+$3.850
25+$2.650
100+$2.030
250+$1.920
500+$1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2009

RoHS

Each
1+$4.170
25+$2.900
100+$2.230
250+$2.100
500+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
56AJ0269

RoHS

Date/Lot Code

Each
1+$4.830
25+$3.570
100+$2.810
250+$2.670
500+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0169

RoHS

Date/Lot Code

Each
1+$10.550
10+$7.730
25+$7.410
50+$7.090
100+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK