0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7494

RoHS

Each
1+$5.450
10+$4.040
25+$3.760
50+$3.470
100+$3.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7499

RoHS

Each
1+$5.170
10+$3.780
25+$3.510
50+$3.240
100+$3.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
29M0517

RoHS

Each
1+$5.370
10+$4.010
25+$3.730
50+$3.450
100+$3.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
21AH3329

RoHS

Each
1+$4.580
100+$3.840
250+$3.560
500+$3.350
1000+$3.190
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
43AC8647

RoHS

Each
1+$4.790
10+$3.520
25+$3.280
50+$3.050
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7496

RoHS

Each
1+$5.080
10+$3.740
25+$3.480
50+$3.200
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
43AC8646

RoHS

Each
1+$5.380
10+$4.020
25+$3.760
50+$3.480
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
03AM7662

RoHS

Each
1+$4.870
10+$4.410
25+$4.130
50+$3.870
100+$3.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
59AM5157

RoHS

Each
1+$3.950
10+$3.340
25+$3.110
50+$2.890
100+$2.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7636

RoHS

Each
1+$4.590
10+$4.160
25+$3.900
50+$3.650
100+$3.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7655

RoHS

Each
1+$6.900
10+$6.250
25+$5.860
50+$5.480
100+$4.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7611

RoHS

Each
1+$6.750
10+$6.120
25+$5.730
50+$5.360
100+$4.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
31.5mm
18mm
27.5mm
B32754 Series
-40°C
105°C
-
03AM7654

RoHS

Each
1+$7.230
10+$6.550
25+$6.130
50+$5.740
100+$5.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
59AM5156

RoHS

Each
1+$4.150
10+$3.500
25+$3.270
50+$3.040
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7664

RoHS

Each
1+$4.870
10+$4.410
25+$4.130
50+$3.870
100+$3.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
03AM7637

RoHS

Each
1+$4.840
10+$4.380
25+$4.100
50+$3.840
100+$3.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
04J4585

RoHS

Each
100+$7.550
250+$7.200
500+$6.690
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
31mm
11mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4566

RoHS

Each
100+$14.200
250+$13.710
500+$12.740
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
18mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4558

RoHS

Each
100+$6.190
250+$6.050
500+$5.880
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
15mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4591

RoHS

Each
100+$3.850
500+$3.510
1000+$3.100
2500+$2.880
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
31mm
13mm
27.5mm
MMKP383 Series
-55°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK