0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1484

RoHS

Date/Lot Code

Each
1+$204.680
5+$195.110
10+$185.540
25+$181.830
50+$178.110
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
1900µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1476

RoHS

Date/Lot Code

Each
1+$275.190
5+$259.620
10+$244.060
25+$239.180
50+$234.300
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1486

RoHS

Date/Lot Code

Each
1+$200.560
5+$195.180
10+$189.790
25+$185.330
50+$180.850
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1767

RoHS

Each
1+$276.090
5+$266.880
10+$245.840
25+$239.260
50+$236.640
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1765

RoHS

Each
1+$282.720
5+$273.290
10+$251.760
25+$245.020
50+$242.340
More Pricing...
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1757

RoHS

Each
1+$299.020
5+$289.050
10+$266.270
25+$259.160
50+$256.310
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK