0
0 Items$0.00

Power Film Capacitors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1251

RoHS

Each
1+$7.010
10+$5.340
25+$4.990
50+$4.660
100+$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1250

RoHS

Each
1+$6.750
10+$5.110
25+$4.790
50+$4.450
100+$4.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6356

RoHS

Date/Lot Code

Each
1+$3.590
10+$2.390
25+$2.210
50+$2.020
100+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6354

RoHS

Date/Lot Code

Each
1+$3.210
10+$2.120
25+$1.950
50+$1.780
100+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6355

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.420
25+$2.200
50+$1.980
100+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6353

RoHS

Date/Lot Code

Each
1+$3.620
10+$2.460
25+$2.260
50+$2.030
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5771

RoHS

Each
1+$4.480
10+$3.630
25+$3.480
50+$3.340
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6298

RoHS

Each
1+$6.270
10+$4.730
25+$4.630
50+$4.540
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5768

RoHS

Each
1+$5.730
10+$4.400
25+$4.220
50+$4.040
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5772

RoHS

Each
1+$5.190
10+$3.850
25+$3.590
50+$3.330
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5747

RoHS

Each
1+$4.620
10+$3.410
25+$3.170
50+$2.940
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5769

RoHS

Each
1+$4.900
10+$3.630
25+$3.380
50+$3.120
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6296

RoHS

Each
1+$6.080
10+$4.580
25+$4.270
50+$3.980
100+$3.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6299

RoHS

Each
1+$6.110
10+$4.690
25+$4.370
50+$4.060
100+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6300

RoHS

Each
1+$6.550
10+$4.950
25+$4.630
50+$4.310
100+$4.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
29AM6855

RoHS

Each
1+$3.010
10+$2.530
25+$2.370
50+$2.200
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6833

RoHS

Each
1+$3.060
10+$2.580
25+$2.410
50+$2.240
100+$2.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6858

RoHS

Each
1+$3.980
10+$3.350
25+$3.130
50+$2.910
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6860

RoHS

Each
1+$4.060
10+$3.440
25+$3.200
50+$2.980
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6834

RoHS

Each
1+$3.120
10+$2.630
25+$2.460
50+$2.280
100+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6856

RoHS

Each
1+$3.080
10+$2.600
25+$2.440
50+$2.260
100+$2.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6862

RoHS

Each
1+$4.350
10+$3.670
25+$3.440
50+$3.190
100+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
8200µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6859

RoHS

Each
1+$3.870
10+$3.270
25+$3.050
50+$2.840
100+$2.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM9440

RoHS

Each
1+$12.670
10+$8.960
25+$8.770
50+$8.590
100+$8.410
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
600V/µs
-
-
-
42mm
16mm
28.5mm
B32656 Series
-55°C
110°C
AEC-Q200
29AM6857

RoHS

Each
1+$3.780
10+$3.190
25+$2.980
50+$2.770
100+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK