0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5802

RoHS

Date/Lot Code

Each
1+$372.390
5+$359.680
10+$346.960
25+$340.020
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
282mm
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$359.250
5+$341.500
10+$323.750
25+$317.280
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3011

RoHS

Each
1+$426.120
5+$403.750
10+$381.370
25+$373.740
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3001

RoHS

Each
1+$417.670
5+$413.250
10+$408.830
25+$391.150
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3016

RoHS

Each
1+$435.170
5+$416.720
10+$398.260
25+$390.300
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
1450µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ2996

RoHS

Each
1+$488.110
5+$472.320
10+$456.530
25+$447.400
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
13.2kA
100A
1160µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3006

RoHS

Each
1+$377.500
5+$373.510
10+$369.520
25+$353.530
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
282mm
C44U-M Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK