0
0 Items$0.00

Power Film Capacitors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AC9348

RoHS

Each
1+$7.900
10+$6.080
25+$5.720
50+$5.480
100+$5.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
69AH7721

RoHS

Each
1+$15.320
10+$12.100
25+$11.460
50+$10.820
100+$10.220
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
77AH4634

RoHS

Each
1+$10.640
100+$8.760
250+$8.060
500+$7.520
1000+$7.090
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
21AH3331

RoHS

Each
1+$6.230
100+$5.220
250+$4.840
500+$4.550
1000+$4.330
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
69AH7775

RoHS

Each
1+$12.960
10+$10.140
25+$9.570
50+$9.000
100+$8.470
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
64AK7419

RoHS

WURTH ELEKTRONIK
Each
1+$21.170
10+$16.820
25+$16.070
50+$15.390
100+$15.020
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
8000µohm
42mm
24mm
36mm
13.5A
WCAP-FTDB Series
-40°C
105°C
-
72AK6584

RoHS

Each
1+$12.140
10+$9.460
25+$8.930
50+$8.390
100+$7.790
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6612

RoHS

Each
1+$13.640
10+$10.710
25+$10.120
50+$9.550
100+$9.010
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+$12.140
10+$9.460
25+$8.900
50+$8.330
100+$7.790
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6585

RoHS

Each
1+$12.490
10+$9.750
25+$9.180
50+$8.610
100+$8.050
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Each
1+$10.800
10+$8.430
25+$7.910
50+$7.380
100+$7.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$11.470
10+$8.910
25+$8.360
50+$7.820
100+$7.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6611

RoHS

Each
1+$9.010
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6599

RoHS

Each
1+$12.000
10+$9.340
25+$8.800
50+$8.270
100+$7.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+$12.000
10+$9.340
25+$8.770
50+$8.220
100+$7.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6586

RoHS

Each
1+$11.490
10+$9.000
25+$8.430
50+$7.860
100+$7.820
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3167

RoHS

Each
150+$8.330
500+$7.750
1000+$7.040
2500+$6.660
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
138A
8A
0.0135ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3187

RoHS

Each
150+$8.210
500+$7.620
1000+$6.930
2500+$6.560
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
225A
6.5A
0.0167ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3165

RoHS

Each
150+$7.610
500+$7.070
1000+$6.410
2500+$6.080
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
108A
6.8A
0.0162ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
69AH7706

RoHS

Each
1+$13.110
10+$10.250
25+$9.690
50+$9.120
100+$8.590
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3186

RoHS

Each
150+$7.690
500+$7.150
1000+$6.500
2500+$6.150
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
200A
6A
0.0183ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3188

RoHS

Each
150+$8.270
500+$7.680
1000+$6.980
2500+$6.610
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
235A
6.7A
0.016ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
69AH7724

RoHS

Each
1+$16.140
10+$12.780
25+$12.110
50+$11.440
100+$10.830
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3189

RoHS

Each
150+$8.400
500+$7.800
1000+$7.090
2500+$6.720
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
7.1A
0.0151ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
77AH4607

RoHS

Each
1+$8.030
100+$6.620
250+$6.090
500+$5.670
1000+$5.360
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK